
AD4081BBCZ | |
|---|---|
DigiKey Part Number | 505-AD4081BBCZ-ND |
Manufacturer | |
Manufacturer Product Number | AD4081BBCZ |
Description | IC ADC 20BIT 49-CSPBGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Bit Analog to Digital Converter 1 Input 1 SAR 49-CSPBGA (5x5) |
Datasheet | Datasheet |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tray | Reference Type External |
Part Status Active | Voltage - Supply, Analog 1.045V ~ 1.155V, 3.135V ~ 3.465V |
Number of Bits 20 | Voltage - Supply, Digital 1.045V ~ 1.26V |
Sampling Rate (Per Second) 20M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 49-LFBGA, CSPBGA |
Input Type Differential | Supplier Device Package 49-CSPBGA (5x5) |
Data Interface LVDS, SPI | Mounting Type Surface Mount |
Configuration ADC | Base Product Number |
Ratio - S/H:ADC 0:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 902,02000 Kč | 1 902,02 Kč |
| 10 | 1 587,43700 Kč | 15 874,37 Kč |
| 25 | 1 508,87880 Kč | 37 721,97 Kč |
| 100 | 1 422,54320 Kč | 142 254,32 Kč |
| Unit Price without VAT: | 1 902,02000 Kč |
|---|---|
| Unit Price with VAT: | 2 301,44420 Kč |


