

AD4003BRMZ-RL7 | |
|---|---|
DigiKey Part Number | 505-AD4003BRMZ-RL7TR-ND - Tape & Reel (TR) 505-AD4003BRMZ-RL7CT-ND - Cut Tape (CT) 505-AD4003BRMZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD4003BRMZ-RL7 |
Description | IC ADC 18BIT 10-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18 Bit Analog to Digital Converter 1 Input 1 SAR 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD4003BRMZ-RL7 Models |
Category | Architecture SAR |
Manufacturer Analog Devices Inc. | Reference Type External |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Analog 1.71V ~ 1.89V |
Part Status Active | Voltage - Supply, Digital 1.71V ~ 5.5V |
Number of Bits 18 | Operating Temperature -40°C ~ 125°C |
Sampling Rate (Per Second) 2M | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Number of Inputs 1 | Supplier Device Package 10-MSOP |
Input Type Differential | Mounting Type Surface Mount |
Data Interface DSP, MICROWIRE™, QSPI™, and SPI™ | Base Product Number |
Number of A/D Converters 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 698,39000 Kč | 698,39 Kč |
| 10 | 583,97500 Kč | 5 839,75 Kč |
| 25 | 574,11040 Kč | 14 352,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 487,39928 Kč | 487 399,28 Kč |
| Unit Price without VAT: | 698,39000 Kč |
|---|---|
| Unit Price with VAT: | 845,05190 Kč |



