


AD4003BCPZ-RL7 | |
|---|---|
DigiKey Part Number | 505-AD4003BCPZ-RL7TR-ND - Tape & Reel (TR) 505-AD4003BCPZ-RL7CT-ND - Cut Tape (CT) 505-AD4003BCPZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD4003BCPZ-RL7 |
Description | IC ADC 18BIT 10-LFCSP-WD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18 Bit Analog to Digital Converter 1 Input 1 SAR 10-LFCSP-WD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | AD4003BCPZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 18 | |
Sampling Rate (Per Second) | 2M | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | DSP, MICROWIRE™, QSPI™, and SPI™ | |
Configuration | - | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 1.71V ~ 1.89V | |
Voltage - Supply, Digital | 1.71V ~ 5.5V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 10-VFDFN Exposed Pad, CSP | |
Supplier Device Package | 10-LFCSP-WD (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 698,39000 Kč | 698,39 Kč |
| 10 | 583,97500 Kč | 5 839,75 Kč |
| 25 | 574,11040 Kč | 14 352,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 482,34492 Kč | 723 517,38 Kč |
| Unit Price without VAT: | 698,39000 Kč |
|---|---|
| Unit Price with VAT: | 845,05190 Kč |





