16 Bit Digital to Analog Converter 4 25-WLCSP (2.14x2.19)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD3531BCBZ-RL7

DigiKey Part Number
505-AD3531BCBZ-RL7TR-ND - Tape & Reel (TR)
505-AD3531BCBZ-RL7CT-ND - Cut Tape (CT)
505-AD3531BCBZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD3531BCBZ-RL7
Description
IC DAC 16BIT 25-WLCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 4 25-WLCSP (2.14x2.19)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
16
Number of D/A Converters
4
Settling Time
12ns
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±3, ±1 (Max)
Architecture
String DAC
Operating Temperature
-40°C ~ 125°C
Package / Case
25-UFBGA, WLCSP
Supplier Device Package
25-WLCSP (2.14x2.19)
Mounting Type
Surface Mount
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 480
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1396,23000 Kč396,23 Kč
10315,68400 Kč3 156,84 Kč
25295,55960 Kč7 388,99 Kč
100284,64470 Kč28 464,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500256,12255 Kč384 183,83 Kč
Manufacturers Standard Package
Unit Price without VAT:396,23000 Kč
Unit Price with VAT:479,43830 Kč