New Product
16 Bit Digital to Analog Converter 8 20-LFCSP (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD3530RBCPZ-RL7

DigiKey Part Number
505-AD3530RBCPZ-RL7TR-ND - Tape & Reel (TR)
505-AD3530RBCPZ-RL7CT-ND - Cut Tape (CT)
505-AD3530RBCPZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD3530RBCPZ-RL7
Description
IC DAC 16BIT 20-LFCSP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 8 20-LFCSP (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
16
Number of D/A Converters
8
Settling Time
12µs
Output Type
Voltage - Unbuffered
Differential Output
No
Data Interface
SPI
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±3, ±1 (Max)
Architecture
String DAC
Operating Temperature
-40°C ~ 125°C
Package / Case
20-WFQFN Exposed Pad, CSP
Supplier Device Package
20-LFCSP (3x3)
Mounting Type
Surface Mount
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 932
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1535,45000 Kč535,45 Kč
10430,71100 Kč4 307,11 Kč
25404,52240 Kč10 113,06 Kč
100395,48260 Kč39 548,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500353,85871 Kč530 788,06 Kč
Manufacturers Standard Package
Unit Price without VAT:535,45000 Kč
Unit Price with VAT:647,89450 Kč