
AD3530RBCBZ-RL7 | |
|---|---|
DigiKey Part Number | 505-AD3530RBCBZ-RL7TR-ND - Tape & Reel (TR) 505-AD3530RBCBZ-RL7CT-ND - Cut Tape (CT) 505-AD3530RBCBZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD3530RBCBZ-RL7 |
Description | IC DAC 16BIT 25-WLCSP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 8 25-WLCSP (2.14x2.19) |
Datasheet | Datasheet |
EDA/CAD Models | AD3530RBCBZ-RL7 Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±3, ±1 (Max) |
Number of Bits 16 | Architecture String DAC |
Number of D/A Converters 8 | Operating Temperature -40°C ~ 125°C |
Settling Time 12µs | Package / Case 25-UFBGA, WLCSP |
Output Type Voltage - Unbuffered | Supplier Device Package 25-WLCSP (2.14x2.19) |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 538,49000 Kč | 538,49 Kč |
| 10 | 432,83500 Kč | 4 328,35 Kč |
| 25 | 406,44040 Kč | 10 161,01 Kč |
| 100 | 385,45970 Kč | 38 545,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 344,99905 Kč | 517 498,58 Kč |
| Unit Price without VAT: | 538,49000 Kč |
|---|---|
| Unit Price with VAT: | 651,57290 Kč |

