


AD2S1210ASTZ-RL7 | |
|---|---|
DigiKey Part Number  | 505-AD2S1210ASTZ-RL7TR-ND - Tape & Reel (TR) 505-AD2S1210ASTZ-RL7CT-ND - Cut Tape (CT) 505-AD2S1210ASTZ-RL7DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | AD2S1210ASTZ-RL7  | 
Description  | IC R/D CONV 10/12/14/16B 48LQFP  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | R/D Converter 10, 12, 14, 16 b Serial, Parallel 48-LQFP (7x7)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | AD2S1210ASTZ-RL7 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Analog Devices Inc.  | |
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | R/D Converter  | |
Number of Channels  | 2  | |
Resolution (Bits)  | 10, 12, 14, 16 b  | |
Sampling Rate (Per Second)  | -  | |
Data Interface  | Serial, Parallel  | |
Voltage Supply Source  | Analog and Digital  | |
Voltage - Supply  | 4.75V ~ 5.25V  | |
Operating Temperature  | -40°C ~ 85°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 48-LQFP  | |
Supplier Device Package  | 48-LQFP (7x7)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 594,64000 Kč | 594,64 Kč | 
| 10 | 432,12000 Kč | 4 321,20 Kč | 
| 25 | 389,81280 Kč | 9 745,32 Kč | 
| 100 | 377,88900 Kč | 37 788,90 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | 377,88898 Kč | 188 944,49 Kč | 
| Unit Price without VAT: | 594,64000 Kč | 
|---|---|
| Unit Price with VAT: | 719,51440 Kč | 




