


AD2S1210ASTZ-RL7 | |
|---|---|
DigiKey Part Number | 505-AD2S1210ASTZ-RL7TR-ND - Tape & Reel (TR) 505-AD2S1210ASTZ-RL7CT-ND - Cut Tape (CT) 505-AD2S1210ASTZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD2S1210ASTZ-RL7 |
Description | IC DAS/ADC/DAC SPECIAL 48-LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | R/D Converter 10, 12, 14, 16 b Serial, Parallel 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AD2S1210ASTZ-RL7 Models |
Category | Voltage Supply Source Analog and Digital |
Manufacturer Analog Devices Inc. | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type R/D Converter | Package / Case 48-LQFP |
Number of Channels 2 | Supplier Device Package 48-LQFP (7x7) |
Resolution (Bits) 10, 12, 14, 16 b | Base Product Number |
Data Interface Serial, Parallel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 677,39000 Kč | 677,39 Kč |
| 10 | 548,39500 Kč | 5 483,95 Kč |
| 25 | 516,17360 Kč | 12 904,34 Kč |
| 100 | 494,90730 Kč | 49 490,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 453,72308 Kč | 226 861,54 Kč |
| Unit Price without VAT: | 677,39000 Kč |
|---|---|
| Unit Price with VAT: | 819,64190 Kč |



