
AD2426WCCSZ | |
|---|---|
DigiKey Part Number | 505-AD2426WCCSZ-ND |
Manufacturer | |
Manufacturer Product Number | AD2426WCCSZ |
Description | IC AUDIO TRANSCEIVER 32LFCSPSS |
Customer Reference | |
Detailed Description | Audio Audio Transceiver 1 Channel 32-LFCSP-SS (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at Digi-Key | |
Function | Audio Transceiver | |
Applications | Audio | |
Number of Channels | 1 | |
Interface | I2C, I2S | |
Voltage - Supply | 3V ~ 3.63V | |
Operating Temperature | -40°C ~ 105°C | |
Specifications | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Grade | Automotive | |
Package / Case | 32-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP-SS (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,57000 Kč | 169,57 Kč |
| 10 | 113,68400 Kč | 1 136,84 Kč |
| Unit Price without VAT: | 169,57000 Kč |
|---|---|
| Unit Price with VAT: | 205,17970 Kč |

