
| AD2420BCPZ | |
|---|---|
| DigiKey Part Number | 505-AD2420BCPZ-ND | 
| Manufacturer | |
| Manufacturer Product Number | AD2420BCPZ | 
| Description | IC AUDIO TRANSCEIVER 32LFCSP | 
| Customer Reference | |
| Detailed Description | Audio Audio Transceiver 1 Channel 32-LFCSP (5x5) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Analog Devices Inc. | |
| Series | - | |
| Packaging | Tray | |
| Part Status | Obsolete | |
| Function | Audio Transceiver | |
| Applications | Audio | |
| Number of Channels | 1 | |
| Interface | I2C, I2S | |
| Voltage - Supply | 3V ~ 3.63V | |
| Operating Temperature | -40°C ~ 85°C | |
| Specifications | - | |
| Mounting Type | Surface Mount | |
| Grade | Automotive | |
| Package / Case | 32-WFQFN Exposed Pad, CSP | |
| Supplier Device Package | 32-LFCSP (5x5) | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic