


AD22281-R2 | |
|---|---|
DigiKey Part Number | AD22281-R2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD22281-R2 |
Description | ACCELEROMETER 70G ANALOG 8CLCC |
Customer Reference | |
Detailed Description | Accelerometer X Axis ±70g 400Hz 8-CLCC (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Analog | |
Axis | X | |
Acceleration Range | ±70g | |
Sensitivity (LSB/g) | - | |
Sensitivity (mV/g) | 27 | |
Bandwidth | 400Hz | |
Output Type | Analog Voltage | |
Voltage - Supply | 4.75V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-CLCC | |
Supplier Device Package | 8-CLCC (5x5) | |
Base Product Number |

