
AD22100ARZ | |
|---|---|
DigiKey Part Number | AD22100ARZ-ND |
Manufacturer | |
Manufacturer Product Number | AD22100ARZ |
Description | SENSOR ANALOG -40C-85C 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -40°C ~ 85°C 22.5mV/°C 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD22100ARZ Models |
Category | Resolution 22.5mV/°C |
Manufacturer Analog Devices Inc. | Accuracy - Highest (Lowest) ±2°C (±3.7°C) |
Packaging Tube | Test Condition 25°C (-40°C) |
Part Status Active | Operating Temperature -50°C ~ 150°C |
Sensor Type Analog, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -40°C ~ 85°C | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Analog Voltage | Supplier Device Package 8-SOIC |
Voltage - Supply 4V ~ 6.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 257,65000 Kč | 257,65 Kč |
| 5 | 233,66600 Kč | 1 168,33 Kč |
| 10 | 224,76300 Kč | 2 247,63 Kč |
| 25 | 214,11240 Kč | 5 352,81 Kč |
| 98 | 200,34878 Kč | 19 634,18 Kč |
| 196 | 194,21005 Kč | 38 065,17 Kč |
| 588 | 185,50412 Kč | 109 076,42 Kč |
| 1 078 | 181,18391 Kč | 195 316,25 Kč |
| Unit Price without VAT: | 257,65000 Kč |
|---|---|
| Unit Price with VAT: | 311,75650 Kč |




