Floating Point Digital Signal Processor (DSP) 400MHz 324-CSPBGA (19x19)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Floating Point Digital Signal Processor (DSP) 400MHz 324-CSPBGA (19x19)
SHARC Audio Module: Installing and Configuring the Bare Metal Framework
SHARC Audio Module: Further Configuring the Bare Metal Framework

AD21469WBBCZ302

DigiKey Part Number
505-AD21469WBBCZ302-ND
Manufacturer
Manufacturer Product Number
AD21469WBBCZ302
Description
SHARC PROCESSOR/5 MBITS ON CHIP
Customer Reference
Detailed Description
Floating Point Digital Signal Processor (DSP) 400MHz 324-CSPBGA (19x19)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Discontinued at Digi-Key
Type
Floating Point
Interface
DAI, DPI, EBI/EMI, I2C, SCI, SPI, SSP, UART/USART
Clock Rate
400MHz
Non-Volatile Memory
External
On-Chip RAM
5Mbit
Voltage - I/O
3.30V
Voltage - Core
1.05V
Operating Temperature
-40°C ~ 85°C (TA)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
324-BGA, CSPBGA
Supplier Device Package
324-CSPBGA (19x19)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.