
| AD202JY | |
|---|---|
| DigiKey Part Number | 505-AD202JY-ND | 
| Manufacturer | |
| Manufacturer Product Number | AD202JY | 
| Description | IC OPAMP ISOLATION 2 CIRC 11SIP | 
| Customer Reference | |
| Detailed Description | Isolation Amplifier 2 Circuit 11-SIP | 
| Datasheet | Datasheet | 
| EDA/CAD Models | AD202JY Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tube | |
| Part Status | Obsolete | |
| Amplifier Type | ||
| Number of Circuits | 2 | |
| Output Type | - | |
| Slew Rate | - | |
| Gain Bandwidth Product | 2 kHz | |
| Current - Input Bias | 30 pA | |
| Voltage - Input Offset | 15 mV | |
| Current - Supply | 5mA | |
| Current - Output / Channel | 400 µA | |
| Voltage - Supply Span (Min) | 13.5 V | |
| Voltage - Supply Span (Max) | 16.5 V | |
| Operating Temperature | -40°C ~ 85°C | |
| Mounting Type | Through Hole | |
| Package / Case | 38-SIP, 11 Leads, Offset Leads | |
| Supplier Device Package | 11-SIP | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic