



AD1954YSTZ | |
|---|---|
DigiKey Part Number | 505-AD1954YSTZ-ND |
Manufacturer | |
Manufacturer Product Number | AD1954YSTZ |
Description | IC DAC/AUDIO 26BIT 48K 48LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | DAC, Audio 26 b 48k DSD, PCM 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AD1954YSTZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | DAC, Audio | |
Number of Channels | 3 | |
Resolution (Bits) | 26 b | |
Sampling Rate (Per Second) | 48k | |
Data Interface | DSD, PCM | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 520,75000 Kč | 520,75 Kč |
| 10 | 418,44800 Kč | 4 184,48 Kč |
| 45 | 379,64844 Kč | 17 084,18 Kč |
| 135 | 360,04570 Kč | 48 606,17 Kč |
| 270 | 350,45352 Kč | 94 622,45 Kč |
| 540 | 342,55826 Kč | 184 981,46 Kč |
| Unit Price without VAT: | 520,75000 Kč |
|---|---|
| Unit Price with VAT: | 630,10750 Kč |


