



AD1940YSTZRL | |
|---|---|
DigiKey Part Number | AD1940YSTZRLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD1940YSTZRL |
Description | IC DAS/ADC/DAC SPECIAL 48-LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Audio 28 b 192k SPI 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AD1940YSTZRL Models |
Category | Data Interface SPI |
Manufacturer Analog Devices Inc. | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2.25V ~ 2.75V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Audio | Package / Case 48-LQFP |
Number of Channels 4 | Supplier Device Package 48-LQFP (7x7) |
Resolution (Bits) 28 b | Base Product Number |
Sampling Rate (Per Second) 192k |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 250,70090 Kč | 501 401,80 Kč |
| Unit Price without VAT: | 250,70090 Kč |
|---|---|
| Unit Price with VAT: | 303,34809 Kč |



