



AD1940YSTZ | |
|---|---|
DigiKey Part Number | AD1940YSTZ-ND |
Manufacturer | |
Manufacturer Product Number | AD1940YSTZ |
Description | IC DAS/ADC/DAC SPECIAL 48-LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Audio 28 b 192k SPI 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AD1940YSTZ Models |
Category | Data Interface SPI |
Manufacturer Analog Devices Inc. | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2.25V ~ 2.75V |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Audio | Package / Case 48-LQFP |
Number of Channels 4 | Supplier Device Package 48-LQFP (7x7) |
Resolution (Bits) 28 b | Base Product Number |
Sampling Rate (Per Second) 192k |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 425,84000 Kč | 425,84 Kč |
| 10 | 339,68500 Kč | 3 396,85 Kč |
| 61 | 301,91344 Kč | 18 416,72 Kč |
| 122 | 291,81025 Kč | 35 600,85 Kč |
| 305 | 281,14807 Kč | 85 750,16 Kč |
| 549 | 275,61998 Kč | 151 315,37 Kč |
| Unit Price without VAT: | 425,84000 Kč |
|---|---|
| Unit Price with VAT: | 515,26640 Kč |



