


AD1939WBSTZ | |
|---|---|
DigiKey Part Number | 505-AD1939WBSTZ-ND |
Manufacturer | |
Manufacturer Product Number | AD1939WBSTZ |
Description | IC AUDIO CODEC 64LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Audio Interface 24 b Serial 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AD1939WBSTZ Models |
Category | Dynamic Range, ADCs / DACs (db) Typ 105 / 110 |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 3V ~ 3.6V |
Packaging Tray | Voltage - Supply, Digital 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Audio | Grade Automotive |
Data Interface Serial | Mounting Type Surface Mount |
Resolution (Bits) 24 b | Package / Case 64-LQFP |
Number of ADCs / DACs 4 / 8 | Supplier Device Package 64-LQFP (10x10) |
Sigma Delta Yes | Base Product Number |
S/N Ratio, ADCs / DACs (db) Typ 94 / 94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 319,38000 Kč | 319,38 Kč |
| 10 | 252,35400 Kč | 2 523,54 Kč |
| 25 | 235,62280 Kč | 5 890,57 Kč |
| 160 | 212,45513 Kč | 33 992,82 Kč |
| 320 | 206,46678 Kč | 66 069,37 Kč |
| 640 | 201,53814 Kč | 128 984,41 Kč |
| Unit Price without VAT: | 319,38000 Kč |
|---|---|
| Unit Price with VAT: | 386,44980 Kč |



