
AD1856RZ | |
|---|---|
DigiKey Part Number | 505-AD1856RZ-ND |
Manufacturer | |
Manufacturer Product Number | AD1856RZ |
Description | IC DAC/AUDIO 16BIT 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | DAC, Audio 16 b Serial 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD1856RZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DAC, Audio | |
Number of Channels | 1 | |
Resolution (Bits) | 16 b | |
Sampling Rate (Per Second) | - | |
Data Interface | Serial | |
Voltage Supply Source | Dual ± | |
Voltage - Supply | ±4.75V ~ 13.2V | |
Operating Temperature | -25°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 041,71000 Kč | 1 041,71 Kč |
| 10 | 855,08100 Kč | 8 550,81 Kč |
| 47 | 782,61787 Kč | 36 783,04 Kč |
| 141 | 747,28603 Kč | 105 367,33 Kč |
| 282 | 729,99546 Kč | 205 858,72 Kč |
| Unit Price without VAT: | 1 041,71000 Kč |
|---|---|
| Unit Price with VAT: | 1 260,46910 Kč |





