
AD1851RZ | |
|---|---|
DigiKey Part Number | 505-AD1851RZ-ND |
Manufacturer | |
Manufacturer Product Number | AD1851RZ |
Description | IC DAC/AUDIO 16BIT 16SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | DAC, Audio 16 b PCM 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD1851RZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DAC, Audio | |
Number of Channels | 1 | |
Resolution (Bits) | 16 b | |
Sampling Rate (Per Second) | - | |
Data Interface | PCM | |
Voltage Supply Source | Dual ± | |
Voltage - Supply | ±5V | |
Operating Temperature | -25°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 570,94000 Kč | 570,94 Kč |
| 10 | 460,12900 Kč | 4 601,29 Kč |
| 47 | 417,10957 Kč | 19 604,15 Kč |
| 141 | 396,12801 Kč | 55 854,05 Kč |
| 282 | 385,85911 Kč | 108 812,27 Kč |
| 517 | 378,38356 Kč | 195 624,30 Kč |
| Unit Price without VAT: | 570,94000 Kč |
|---|---|
| Unit Price with VAT: | 690,83740 Kč |

