
AD1851RZ-J | |
|---|---|
DigiKey Part Number | 505-AD1851RZ-J-ND |
Manufacturer | |
Manufacturer Product Number | AD1851RZ-J |
Description | IC DAC/AUDIO 16BIT 16SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | DAC, Audio 16 b PCM 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD1851RZ-J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DAC, Audio | |
Number of Channels | 1 | |
Resolution (Bits) | 16 b | |
Sampling Rate (Per Second) | - | |
Data Interface | PCM | |
Voltage Supply Source | Dual ± | |
Voltage - Supply | ±5V | |
Operating Temperature | -25°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 638,97000 Kč | 638,97 Kč |
| 10 | 516,71900 Kč | 5 167,19 Kč |
| 47 | 469,27851 Kč | 22 056,09 Kč |
| 141 | 446,14348 Kč | 62 906,23 Kč |
| 282 | 434,82167 Kč | 122 619,71 Kč |
| Unit Price without VAT: | 638,97000 Kč |
|---|---|
| Unit Price with VAT: | 773,15370 Kč |

