AD9625 - 12 Bit 2.5G Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AD9625 - 12 Bit 2.5G Samples per Second Analog to Digital Converter (ADC) Evaluation Board
AD-FMCADC3-EBZ_B
Silent Switcher µModule Regulators Powering GSPS Sampling ADC

AD-FMCADC3-EBZ

DigiKey Part Number
AD-FMCADC3-EBZ-ND
Manufacturer
Manufacturer Product Number
AD-FMCADC3-EBZ
Description
EVAL BOARD FOR FMC MODULE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
AD9625 - 12 Bit 2.5G Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Interface
Serial JESD204B, SPI™
Manufacturer
Analog Devices Inc.
Input Range
1Vpp
Packaging
Box
Power (Typ) @ Conditions
3.9W @ 2.5GSPS
Part Status
Active
Utilized IC / Part
AD9625
Number of A/D Converters
1
Contents
Board(s)
Number of Bits
12
Base Product Number
Sampling Rate (Per Second)
2.5G
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
137 726,69000 Kč37 726,69 Kč
Manufacturers Standard Package
Unit Price without VAT:37 726,69000 Kč
Unit Price with VAT:45 649,29490 Kč