



AD-CCES-NODE-5 | |
|---|---|
DigiKey Part Number | AD-CCES-NODE-5-ND |
Manufacturer | |
Manufacturer Product Number | AD-CCES-NODE-5 |
Description | CORP LIC CCES NODE LOCKED FOR 5 |
Customer Reference | |
Detailed Description | Integrated Development Environment (IDE) No Limit with Exceptions 5 User Blackfin®, SHARC® Programming Electronically Delivered |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Electronic Delivery | |
Part Status | Active | |
Type | Integrated Development Environment (IDE) | |
Applications | Programming | |
Edition | - | |
License Length | No Limit with Exceptions | |
License - User Details | 5 User | |
Operating System | Linux, Windows 10, 11 | |
Utilized IC / Part | Blackfin®, SHARC® | |
Media Delivery Type | Electronically Delivered | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132 665,15000 Kč | 132 665,15 Kč |
| Unit Price without VAT: | 132 665,15000 Kč |
|---|---|
| Unit Price with VAT: | 160 524,83150 Kč |

