
5962-9151901M2A | |
|---|---|
DigiKey Part Number | 5962-9151901M2A-ND |
Manufacturer | |
Manufacturer Product Number | 5962-9151901M2A |
Description | IC OPAMP JFET 2 CIRCUIT 20CLCC |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 20-CLCC (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 22V/µs | |
Gain Bandwidth Product | 4.7 MHz | |
Current - Input Bias | 30 pA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 5.6mA | |
Current - Output / Channel | 36 mA | |
Voltage - Supply Span (Min) | 9 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Military | |
Qualification | MIL-STD-883 | |
Mounting Type | Surface Mount | |
Package / Case | 20-CLCC | |
Supplier Device Package | 20-CLCC (9x9) | |
Base Product Number |

