Current Transmitter IC Analog Voltage Input Current Output 12-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1B22AN

DigiKey Part Number
505-1B22AN-ND
Manufacturer
Manufacturer Product Number
1B22AN
Description
IC VOLTAGE CONVERTER PROG DIP
Customer Reference
Detailed Description
Current Transmitter IC Analog Voltage Input Current Output 12-DIP
Datasheet
 Datasheet
EDA/CAD Models
1B22AN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Current Transmitter
Input Type
Analog Voltage
Output Type
Current
Current - Supply
7.5 mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
38-DIP (0.800", 20.32mm), 12 Leads
Supplier Device Package
12-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.