
127102-HMC856LC5 | |
|---|---|
DigiKey Part Number | 1127-2424-ND |
Manufacturer | |
Manufacturer Product Number | 127102-HMC856LC5 |
Description | EVAL BOARD FOR HMC856LC5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC856LC5 - Delay Line Timing Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 127102-HMC856LC5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Timing | |
Function | Delay Line | |
Embedded | No | |
Utilized IC / Part | HMC856LC5 | |
Primary Attributes | Differential Inputs | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30 593,44000 Kč | 30 593,44 Kč |
| Unit Price without VAT: | 30 593,44000 Kč |
|---|---|
| Unit Price with VAT: | 37 018,06240 Kč |


