
123815-HMC751LC4 | |
|---|---|
DigiKey Part Number | 1127-2407-ND |
Manufacturer | |
Manufacturer Product Number | 123815-HMC751LC4 |
Description | EVAL BOARD HMC751LC4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC751LC4 - Amplifier 17GHz ~ 27GHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 123815-HMC751LC4 Models |
Category | Contents Board(s) |
Manufacturer Analog Devices Inc. | Utilized IC / Part HMC751LC4 |
Packaging Box | RF Frequency 17GHz ~ 27GHz |
Part Status Active | Function Amplifier |
Type Amplifier | Base Product Number |
Frequency 17GHz ~ 27GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25 187,52000 Kč | 25 187,52 Kč |
| Unit Price without VAT: | 25 187,52000 Kč |
|---|---|
| Unit Price with VAT: | 30 476,89920 Kč |


