
116156-HMC564LC4 | |
|---|---|
DigiKey Part Number | 1127-1140-ND |
Manufacturer | |
Manufacturer Product Number | 116156-HMC564LC4 |
Description | BOARD EVAL LNA MMIC HMC564 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC564LC4 - Amplifier 7GHz ~ 14GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 7GHz ~ 14GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC564LC4 | |
Note | - | |
RF Type | - | |
RF Frequency | 7GHz ~ 14GHz | |
Function | Amplifier | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 000,48000 Kč | 16 000,48 Kč |
| Unit Price without VAT: | 16 000,48000 Kč |
|---|---|
| Unit Price with VAT: | 19 360,58080 Kč |



