HMC578LC3B - Multiplier 23GHz ~ 33GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

112409-HMC578LC3B

DigiKey Part Number
505-112409-HMC578LC3B-ND
Manufacturer
Manufacturer Product Number
112409-HMC578LC3B
Description
EVAL BOARD HMC578LC3B
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
HMC578LC3B - Multiplier 23GHz ~ 33GHz Evaluation Board
Datasheet
 Datasheet
EDA/CAD Models
112409-HMC578LC3B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Multiplier
Frequency
23GHz ~ 33GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
HMC578LC3B
Note
-
RF Type
-
RF Frequency
23GHz ~ 33GHz
Function
Multiplier
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
17 571,67000 Kč7 571,67 Kč
Manufacturers Standard Package
Unit Price without VAT:7 571,67000 Kč
Unit Price with VAT:9 161,72070 Kč