
111560-HMC441LH5 | |
|---|---|
DigiKey Part Number | 1127-2263-ND |
Manufacturer | |
Manufacturer Product Number | 111560-HMC441LH5 |
Description | EVAL BOARD HMC441LH5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC441LH5 - Amplifier 7GHz ~ 15.5GHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 111560-HMC441LH5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 7GHz ~ 15.5GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC441LH5 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18 275,57000 Kč | 18 275,57 Kč |
| Unit Price without VAT: | 18 275,57000 Kč |
|---|---|
| Unit Price with VAT: | 22 113,43970 Kč |


