
108648-HMC732LC4B | |
|---|---|
DigiKey Part Number | 1127-2329-ND |
Manufacturer | |
Manufacturer Product Number | 108648-HMC732LC4B |
Description | EVAL BOARD HMC732LC4B |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC732LC4B - Voltage Controlled Oscillator (VCO) 6GHz ~ 12GHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 108648-HMC732LC4B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Voltage Controlled Oscillator (VCO) | |
Frequency | 6GHz ~ 12GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC732LC4B | |
Note | - | |
RF Type | - | |
RF Frequency | 6GHz ~ 12GHz | |
Function | Voltage Controlled Oscillator (VCO) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33 468,71000 Kč | 33 468,71 Kč |
| Unit Price without VAT: | 33 468,71000 Kč |
|---|---|
| Unit Price with VAT: | 40 497,13910 Kč |


