HMC439QS16G - Phase Frequency Detector 10MHz ~ 1.3GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

105809-HMC439QS16G

DigiKey Part Number
505-105809-HMC439QS16G-ND
Manufacturer
Manufacturer Product Number
105809-HMC439QS16G
Description
BOARD EVAL HMC439QS16GE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
HMC439QS16G - Phase Frequency Detector 10MHz ~ 1.3GHz Evaluation Board
Datasheet
 Datasheet
EDA/CAD Models
105809-HMC439QS16G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Phase Frequency Detector
Frequency
10MHz ~ 1.3GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
HMC439QS16G
Note
-
RF Type
-
RF Frequency
10MHz ~ 1.3GHz
Function
Phase Frequency Detector
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
114 441,37000 Kč14 441,37 Kč
Manufacturers Standard Package
Unit Price without VAT:14 441,37000 Kč
Unit Price with VAT:17 474,05770 Kč