
105675-HMC433 | |
|---|---|
DigiKey Part Number | 505-105675-HMC433-ND |
Manufacturer | |
Manufacturer Product Number | 105675-HMC433 |
Description | BOARD EVAL DIVIDER HMC433 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC433 - Prescaler 0Hz ~ 8GHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 105675-HMC433 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Prescaler | |
Frequency | 0Hz ~ 8GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC433 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 636,28000 Kč | 7 636,28 Kč |
| Unit Price without VAT: | 7 636,28000 Kč |
|---|---|
| Unit Price with VAT: | 9 239,89880 Kč |


