Battery Power Management IC Lithium Ion 36-WLP (2.69x2.44)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX20335BEWX+T

DigiKey Part Number
MAX20335BEWX+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX20335BEWX+T
Description
IC BATT PWR MGMT LI-ION 36WLP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Battery Power Management IC Lithium Ion 36-WLP (2.69x2.44)
Datasheet
 Datasheet
EDA/CAD Models
MAX20335BEWX+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Power Management
Battery Chemistry
Lithium Ion
Number of Cells
-
Fault Protection
Over Voltage
Interface
I2C
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
36-WFBGA, WLBGA
Supplier Device Package
36-WLP (2.69x2.44)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 27 500
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500137,78787 Kč344 469,67 Kč
Manufacturers Standard Package
Unit Price without VAT:137,78787 Kč
Unit Price with VAT:166,72332 Kč