1/1 Transceiver IO-Link 24-TQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX14828ATG+

DigiKey Part Number
MAX14828ATG+-ND
Manufacturer
Manufacturer Product Number
MAX14828ATG+
Description
IC TRANSCEIVER 1/1 24TQFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1/1 Transceiver IO-Link 24-TQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MAX14828ATG+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tray
Part Status
Active
Type
Transceiver
Protocol
IO-Link
Number of Drivers/Receivers
1/1
Duplex
-
Receiver Hysteresis
570 mV
Data Rate
-
Voltage - Supply
9V ~ 36V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-TQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 349
Factory Stock: 490
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1207,88000 Kč207,88 Kč
10161,89500 Kč1 618,95 Kč
25150,42960 Kč3 760,74 Kč
100137,81830 Kč13 781,83 Kč
490128,28106 Kč62 857,72 Kč
980125,28264 Kč122 776,99 Kč
1 470123,78064 Kč181 957,54 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:207,88000 Kč
Unit Price with VAT:251,53480 Kč