
TMCM-6214-CANOPEN | |
|---|---|
DigiKey Part Number | 175-TMCM-6214-CANOPEN-ND |
Manufacturer | |
Manufacturer Product Number | TMCM-6214-CANOPEN |
Description | STEPPER DRIVER 2A 10-30V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Stepper, Bipolar 24VDC Supply 2A 9 ~ 30V Load |
Datasheet | Datasheet |
Category | Number of Motors 6 |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Load 9 ~ 30V |
Series | Current - Output 2A |
Packaging Bulk | Voltage - Supply 24VDC |
Part Status Active | Interface CAN, RS-232, RS-485, USB |
Type Board | Mounting Type Chassis Mount |
Motor Type Stepper | Operating Temperature -30°C ~ 40°C |
Control / Drive Type Stepper, Bipolar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 428,19000 Kč | 11 428,19 Kč |
| 10 | 9 980,96300 Kč | 99 809,63 Kč |
| Unit Price without VAT: | 11 428,19000 Kč |
|---|---|
| Unit Price with VAT: | 13 828,10990 Kč |




