


TMCM-2611-AGV | |
|---|---|
DigiKey Part Number | 175-TMCM-2611-AGV-ND |
Manufacturer | |
Manufacturer Product Number | TMCM-2611-AGV |
Description | 2-AXIS BLDC MOTOR CONTROLLER/DRI |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Servo DC 24VDC Supply 10A 48V Load |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Board | |
Motor Type | Brushless (BLDC) | |
Control / Drive Type | Servo DC | |
Number of Motors | 1 | |
Voltage - Load | 48V | |
Current - Output | 10A | |
Voltage - Supply | 24VDC | |
Interface | CAN, RS-485, USB | |
Mounting Type | Chassis Mount | |
Operating Temperature | -30°C ~ 60°C | |
Features | - | |
For Use With/Related Products | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25 958,78000 Kč | 25 958,78 Kč |
| Unit Price without VAT: | 25 958,78000 Kč |
|---|---|
| Unit Price with VAT: | 31 410,12380 Kč |






