
TMCM-1690-TMCL-T | |
|---|---|
DigiKey Part Number | 175-TMCM-1690-TMCL-TTR-ND - Tape & Reel (TR) 175-TMCM-1690-TMCL-TCT-ND - Cut Tape (CT) 175-TMCM-1690-TMCL-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCM-1690-TMCL-T |
Description | 60V SERVO CONTROLLER AND GATE DR |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Servo DC 10 ~ 60VDC Supply 1.5A 10 ~ 60V Load |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Board | |
Motor Type | Brushless (BLDC) | |
Control / Drive Type | Servo DC | |
Number of Motors | 1 | |
Voltage - Load | 10 ~ 60V | |
Current - Output | 1.5A | |
Voltage - Supply | 10 ~ 60VDC | |
Interface | CAN, RS-232, RS-485, UART | |
Mounting Type | Surface Mount | |
Operating Temperature | -30°C ~ 60°C | |
Features | - | |
For Use With/Related Products | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 869,09000 Kč | 3 869,09 Kč |
| 10 | 3 290,91200 Kč | 32 909,12 Kč |
| 25 | 3 232,93600 Kč | 80 823,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2 866,80948 Kč | 1 433 404,74 Kč |
| Unit Price without VAT: | 3 869,09000 Kč |
|---|---|
| Unit Price with VAT: | 4 681,59890 Kč |




