
TMCM-1690-CANOPEN | |
|---|---|
DigiKey Part Number | 175-TMCM-1690-CANOPEN-ND |
Manufacturer | |
Manufacturer Product Number | TMCM-1690-CANOPEN |
Description | 60V SERVO CONTROLLER AND GATE DR |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Supply Load |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 869,09000 Kč | 3 869,09 Kč |
| 10 | 3 290,91200 Kč | 32 909,12 Kč |
| 36 | 3 098,67472 Kč | 111 552,29 Kč |
| Unit Price without VAT: | 3 869,09000 Kč |
|---|---|
| Unit Price with VAT: | 4 681,59890 Kč |


