TMCM-1617-GRIP-REF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TMCM-1617-GRIP-REF
Industrial Robotics enabling Flexible Manufacturing through Intelligent Sensing and Control
Reimagine a Future of Flexible Manufacturing with Analog Devices

TMCM-1617-GRIP-REF

DigiKey Part Number
175-TMCM-1617-GRIP-REF-ND
Manufacturer
Manufacturer Product Number
TMCM-1617-GRIP-REF
Description
EVAL BOARD FOR TMCM1617
Customer Reference
Detailed Description
TMCM1617 - Motor Controller/Driver Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Box
Part Status
Last Time Buy
Type
Power Management
Function
Motor Controller/Driver
Embedded
Yes
Utilized IC / Part
TMCM1617
Primary Attributes
Motors (BLDC, Servo)
Secondary Attributes
On-Board LEDs
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Last Time Buy Date: 24.04.2026
All prices are in CZK
Box
QuantityUnit PriceExt Price
112 297,83000 Kč12 297,83 Kč
Manufacturers Standard Package
Unit Price without VAT:12 297,83000 Kč
Unit Price with VAT:14 880,37430 Kč