
TMCM-1290-TMCL-T | |
|---|---|
DigiKey Part Number | 175-TMCM-1290-TMCL-TTR-ND - Tape & Reel (TR) 175-TMCM-1290-TMCL-TCT-ND - Cut Tape (CT) 175-TMCM-1290-TMCL-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCM-1290-TMCL-T |
Description | STEPPER DRIVER MODULE WITH INTEG |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Stepper, Bipolar 4.5 ~ 36VDC Supply 2.1A 4.5 ~ 36V Load |
Datasheet | Datasheet |
Category | Number of Motors 1 |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Load 4.5 ~ 36V |
Series | Current - Output 2.1A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5 ~ 36VDC |
Part Status Active | Interface RS-485, SPI |
Type Board | Mounting Type Surface Mount |
Motor Type Stepper | Operating Temperature -30°C ~ 60°C |
Control / Drive Type Stepper, Bipolar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 395,44000 Kč | 1 395,44 Kč |
| 10 | 1 154,31000 Kč | 11 543,10 Kč |
| 25 | 1 094,12120 Kč | 27 353,03 Kč |
| 100 | 1 082,66950 Kč | 108 266,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 977,45932 Kč | 488 729,66 Kč |
| Unit Price without VAT: | 1 395,44000 Kč |
|---|---|
| Unit Price with VAT: | 1 688,48240 Kč |



