Stepper, Bipolar 10 ~ 30VDC Supply 3A Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMCM-1241-CANOPEN

DigiKey Part Number
175-TMCM-1241-CANOPEN-ND
Manufacturer
Manufacturer Product Number
TMCM-1241-CANOPEN
Description
STEPPER DRIVER 3A 10-30V
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Stepper, Bipolar 10 ~ 30VDC Supply 3A Load
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
Packaging
Bulk
Part Status
Active
Type
Board
Motor Type
Stepper
Control / Drive Type
Stepper, Bipolar
Number of Motors
1
Voltage - Load
-
Current - Output
3A
Voltage - Supply
10 ~ 30VDC
Interface
CAN, RS-485, USB
Mounting Type
Chassis Mount
Operating Temperature
-30°C ~ 60°C
Features
-
For Use With/Related Products
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 322,78000 Kč5 322,78 Kč
Manufacturers Standard Package
Unit Price without VAT:5 322,78000 Kč
Unit Price with VAT:6 440,56380 Kč