
TMCM-1231-TMCL | |
|---|---|
DigiKey Part Number | 175-TMCM-1231-TMCL-ND |
Manufacturer | |
Manufacturer Product Number | TMCM-1231-TMCL |
Description | STEPPER DRIVER 6.5A 10-52V |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Stepper, Bipolar 5VDC Supply 6.5A 10 ~ 52V Load |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board | |
Motor Type | Stepper | |
Control / Drive Type | Stepper, Bipolar | |
Number of Motors | 1 | |
Voltage - Load | 10 ~ 52V | |
Current - Output | 6.5A | |
Voltage - Supply | 5VDC | |
Interface | RS-485, Step / Direction | |
Mounting Type | Chassis Mount | |
Operating Temperature | -30°C ~ 60°C | |
Features | - | |
For Use With/Related Products | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 644,13000 Kč | 4 644,13 Kč |
| Unit Price without VAT: | 4 644,13000 Kč |
|---|---|
| Unit Price with VAT: | 5 619,39730 Kč |



