Stepper, Bipolar 5VDC Supply 6.5A 10 ~ 52V Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMCM-1231-CANOPEN

DigiKey Part Number
175-TMCM-1231-CANOPEN-ND
Manufacturer
Manufacturer Product Number
TMCM-1231-CANOPEN
Description
STEPPER DRIVER 6.5A 10-52V
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Stepper, Bipolar 5VDC Supply 6.5A 10 ~ 52V Load
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
Packaging
Bulk
Part Status
Active
Type
Board
Motor Type
Stepper
Control / Drive Type
Stepper, Bipolar
Number of Motors
1
Voltage - Load
10 ~ 52V
Current - Output
6.5A
Voltage - Supply
5VDC
Interface
RS-485, Step / Direction
Mounting Type
Chassis Mount
Operating Temperature
-30°C ~ 60°C
Features
-
For Use With/Related Products
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 553,21000 Kč4 553,21 Kč
Manufacturers Standard Package
Unit Price without VAT:4 553,21000 Kč
Unit Price with VAT:5 509,38410 Kč