Stepper, Bipolar 5VDC Supply 5A 10 ~ 30V Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMCM-1230-TMCL

DigiKey Part Number
175-TMCM-1230-TMCL-ND
Manufacturer
Manufacturer Product Number
TMCM-1230-TMCL
Description
STEPPER DRIVER 5A 10-30V
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Stepper, Bipolar 5VDC Supply 5A 10 ~ 30V Load
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
Packaging
Bulk
Part Status
Active
Type
Board
Motor Type
Stepper
Control / Drive Type
Stepper, Bipolar
Number of Motors
1
Voltage - Load
10 ~ 30V
Current - Output
5A
Voltage - Supply
5VDC
Interface
RS-485, Step / Direction
Mounting Type
Chassis Mount
Operating Temperature
-30°C ~ 60°C
Features
-
For Use With/Related Products
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 495,75000 Kč3 495,75 Kč
Manufacturers Standard Package
Unit Price without VAT:3 495,75000 Kč
Unit Price with VAT:4 229,85750 Kč