
TMCM-0930-TMCL | |
|---|---|
DigiKey Part Number | 175-TMCM-0930-TMCL-ND |
Manufacturer | |
Manufacturer Product Number | TMCM-0930-TMCL |
Description | SLOT TYPE MCU MODULE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5VDC Supply 0.02A 0 ~ 5V Load |
Datasheet | Datasheet |
EDA/CAD Models | TMCM-0930-TMCL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board | |
Motor Type | Stepper | |
Control / Drive Type | - | |
Number of Motors | 4 | |
Voltage - Load | 0 ~ 5V | |
Current - Output | 0.02A | |
Voltage - Supply | 5VDC | |
Interface | CAN, RS-485, USB | |
Mounting Type | Chassis Mount | |
Operating Temperature | -30°C ~ 60°C | |
Features | - | |
For Use With/Related Products | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 240,62000 Kč | 3 240,62 Kč |
| Unit Price without VAT: | 3 240,62000 Kč |
|---|---|
| Unit Price with VAT: | 3 921,15020 Kč |


