
TMC8462A-EVAL | |
|---|---|
DigiKey Part Number | 505-TMC8462A-EVAL-ND |
Manufacturer | |
Manufacturer Product Number | TMC8462A-EVAL |
Description | EVAL BOARD FOR TMC8462-BA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | TMC8462-BA - Ethernet Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | Ethernet | |
Embedded | No | |
Utilized IC / Part | TMC8462-BA | |
Primary Attributes | 3.3V, 5V Supply | |
Secondary Attributes | I2C/SPI Interface(s) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 795,73000 Kč | 4 795,73 Kč |
| 10 | 4 316,93700 Kč | 43 169,37 Kč |
| Unit Price without VAT: | 4 795,73000 Kč |
|---|---|
| Unit Price with VAT: | 5 802,83330 Kč |


