
TMC8462A-BA | |
|---|---|
DigiKey Part Number | 175-TMC8462A-BA-ND |
Manufacturer | |
Manufacturer Product Number | TMC8462A-BA |
Description | IC ETHER CAT CTRL SPI 121BGA |
Customer Reference | |
Detailed Description | Ethernet Controller I2C, MII, SPI Interface 121-BGA (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | TMC8462A-BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Controller | |
Interface | I2C, MII, SPI | |
Standards | - | |
Voltage - Supply | 1.65V ~ 1.95V, 4.75V ~ 34V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 121-LFBGA | |
Supplier Device Package | 121-BGA (9x9) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 758,03000 Kč | 758,03 Kč |
| 10 | 615,74500 Kč | 6 157,45 Kč |
| 25 | 580,19160 Kč | 14 504,79 Kč |
| 100 | 541,11220 Kč | 54 111,22 Kč |
| 260 | 521,79304 Kč | 135 666,19 Kč |
| Unit Price without VAT: | 758,03000 Kč |
|---|---|
| Unit Price with VAT: | 917,21630 Kč |


