TMC8461 - Ethernet Interface Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMC8461-EVAL

DigiKey Part Number
505-TMC8461-EVAL-ND
Manufacturer
Manufacturer Product Number
TMC8461-EVAL
Description
EVAL BOARD FOR TMC8461
Customer Reference
Detailed Description
TMC8461 - Ethernet Interface Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Interface
Function
Ethernet
Embedded
-
Utilized IC / Part
TMC8461
Primary Attributes
EtherCAT Slave Controller
Secondary Attributes
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 187,29000 Kč3 187,29 Kč
Manufacturers Standard Package
Unit Price without VAT:3 187,29000 Kč
Unit Price with VAT:3 856,62090 Kč