
TMC6300-EVAL | |
|---|---|
DigiKey Part Number | 505-TMC6300-EVAL-ND |
Manufacturer | |
Manufacturer Product Number | TMC6300-EVAL |
Description | EVAL BOARD FOR TMC6300 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | TMC6300 Landungsbrücke, Startrampe Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function Motor Controller/Driver |
Manufacturer Analog Devices Inc./Maxim Integrated | Utilized IC / Part TMC6300 |
Series | Primary Attributes Motors (BLDC, PMSM) |
Packaging Bulk | Contents Board(s) |
Part Status Active | Base Product Number |
Type Power Management |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 776,05000 Kč | 1 776,05 Kč |
| Unit Price without VAT: | 1 776,05000 Kč |
|---|---|
| Unit Price with VAT: | 2 149,02050 Kč |


